


SMBJ7.0CA-QH | |
|---|---|
DigiKey Part Number | 118-SMBJ7.0CA-QHTR-ND - Tape & Reel (TR) 118-SMBJ7.0CA-QHCT-ND - Cut Tape (CT) 118-SMBJ7.0CA-QHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0CA-QH |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.27200 | Fr.2.72 |
| 100 | Fr.0.18480 | Fr.18.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.16316 | Fr.81.58 |
| 1,000 | Fr.0.14642 | Fr.146.42 |
| 1,500 | Fr.0.13788 | Fr.206.82 |
| 2,500 | Fr.0.09300 | Fr.232.50 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

