SRF1260 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF1260 Series
SRF1260-3R3Y
SRF1260-3R3Y

SRF1260-3R3Y

DigiKey Part Number
SRF1260-3R3YTR-ND - Tape & Reel (TR)
SRF1260-3R3YCT-ND - Cut Tape (CT)
SRF1260-3R3YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1260-3R3Y
Description
INDUCT ARRAY 2 COIL 3.3UH SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 13.2 µH Inductance - Connected in Series 3.3 µH Inductance - Connected in Parallel 10.1mOhm Max DC Resistance (DCR) - Parallel 9.26 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1260-3R3Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
3.3 µH
Inductance - Connected In Series
13.2 µH
Tolerance
±30%
Current Rating - Parallel
9.26 A
Current Rating - Series
4.63 A
Current Saturation - Parallel
12.7 A
Current Saturation - Series
6.35 A
DC Resistance (DCR) - Parallel
10.1mOhm Max
DC Resistance (DCR) - Series
37.2mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.244" (6.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,103
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.06000Fr.1.06
10Fr.0.87800Fr.8.78
100Fr.0.72190Fr.72.19
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.0.64183Fr.256.73
800Fr.0.60521Fr.484.17
1,200Fr.0.58480Fr.701.76
2,000Fr.0.56008Fr.1,120.16
2,800Fr.0.54438Fr.1,524.26
4,000Fr.0.52824Fr.2,112.96
10,000Fr.0.51700Fr.5,170.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.06000
Unit Price with VAT:Fr.1.14586