Similar

SRP1040-1R2M | |
|---|---|
DigiKey Part Number | SRP1040-1R2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP1040-1R2M |
Description | FIXED IND 1.2UH 18A 4.7 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 18 A 4.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1040-1R2M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.7mOhm Max |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.465" L x 0.413" W (11.80mm x 10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.165" (4.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 24A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1038A-1R2M | Bourns Inc. | 4,895 | 118-SRP1038A-1R2MCT-ND | Fr.0.83000 | Similar |
| HC8-1R2-R | Eaton - Electronics Division | 0 | 283-HC8-1R2-RCT-ND | Fr.4.45000 | Similar |



