
SRN3012TA-220M | |
|---|---|
DigiKey Part Number | SRN3012TA-220MTR-ND - Tape & Reel (TR) SRN3012TA-220MCT-ND - Cut Tape (CT) SRN3012TA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3012TA-220M |
Description | FIXED IND 22UH 610MA 580MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 610 mA 580mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 490mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 580mOhm | |
Q @ Freq | 22 @ 1MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.18100 | Fr.1.81 |
| 100 | Fr.0.14860 | Fr.14.86 |
| 1,000 | Fr.0.12224 | Fr.122.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.11526 | Fr.230.52 |
| 4,000 | Fr.0.10868 | Fr.434.72 |
| 6,000 | Fr.0.10501 | Fr.630.06 |
| 10,000 | Fr.0.10057 | Fr.1,005.70 |
| 14,000 | Fr.0.09775 | Fr.1,368.50 |
| 20,000 | Fr.0.09484 | Fr.1,896.80 |
| 50,000 | Fr.0.08930 | Fr.4,465.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

