SRN3015-330M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2,316
Unit Price: Fr.0.30000
Datasheet

Similar


Bourns Inc.
In Stock: 2,799
Unit Price: Fr.0.27000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: Fr.0.11943
Datasheet
SRN3015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015-330M

DigiKey Part Number
SRN3015-330MTR-ND - Tape & Reel (TR)
SRN3015-330MCT-ND - Cut Tape (CT)
SRN3015-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015-330M
Description
FIXED IND 33UH 500MA 959MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 500 mA 959mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN3015-330M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
460mA
Shielding
Shielded
DC Resistance (DCR)
959mOhm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.24300Fr.2.43
100Fr.0.19980Fr.19.98
1,000Fr.0.16426Fr.164.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.15488Fr.309.76
4,000Fr.0.14605Fr.584.20
6,000Fr.0.14112Fr.846.72
10,000Fr.0.13515Fr.1,351.50
14,000Fr.0.13137Fr.1,839.18
20,000Fr.0.12747Fr.2,549.40
50,000Fr.0.12400Fr.6,200.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430