
SRN3015-330M | |
---|---|
DigiKey Part Number | SRN3015-330MTR-ND - Tape & Reel (TR) SRN3015-330MCT-ND - Cut Tape (CT) SRN3015-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015-330M |
Description | FIXED IND 33UH 500MA 959MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 500 mA 959mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015-330M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 460mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 959mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.30000 | Fr.0.30 |
10 | Fr.0.24300 | Fr.2.43 |
100 | Fr.0.19980 | Fr.19.98 |
1,000 | Fr.0.16426 | Fr.164.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.15488 | Fr.309.76 |
4,000 | Fr.0.14605 | Fr.584.20 |
6,000 | Fr.0.14112 | Fr.846.72 |
10,000 | Fr.0.13515 | Fr.1,351.50 |
14,000 | Fr.0.13137 | Fr.1,839.18 |
20,000 | Fr.0.12747 | Fr.2,549.40 |
50,000 | Fr.0.12400 | Fr.6,200.00 |
Unit Price without VAT: | Fr.0.30000 |
---|---|
Unit Price with VAT: | Fr.0.32430 |