
SRN3015TA-330M | |
|---|---|
DigiKey Part Number | SRN3015TA-330MTR-ND - Tape & Reel (TR) SRN3015TA-330MCT-ND - Cut Tape (CT) SRN3015TA-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015TA-330M |
Description | FIXED IND 33UH 450MA 800MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 450 mA 800mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm | |
Q @ Freq | 12 @ 100kHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.25000 | Fr.2.50 |
| 100 | Fr.0.20550 | Fr.20.55 |
| 1,000 | Fr.0.16902 | Fr.169.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.15937 | Fr.318.74 |
| 4,000 | Fr.0.15028 | Fr.601.12 |
| 6,000 | Fr.0.14521 | Fr.871.26 |
| 10,000 | Fr.0.13907 | Fr.1,390.70 |
| 14,000 | Fr.0.13518 | Fr.1,892.52 |
| 20,000 | Fr.0.13117 | Fr.2,623.40 |
| 50,000 | Fr.0.12800 | Fr.6,400.00 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

