
| SRN4018-1R2Y | |
|---|---|
| DigiKey Part Number | SRN4018-1R2YTR-ND - Tape & Reel (TR) SRN4018-1R2YCT-ND - Cut Tape (CT) SRN4018-1R2YDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SRN4018-1R2Y | 
| Description | FIXED IND 1.2UH 3.5A 25 MOHM SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 25mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SRN4018-1R2Y Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 1.2 µH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 4A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 25mOhm Max | |
| Q @ Freq | 9 @ 7.96MHz | |
| Frequency - Self Resonant | 80MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 | 
| 10 | Fr.0.23600 | Fr.2.36 | 
| 100 | Fr.0.19390 | Fr.19.39 | 
| 1,000 | Fr.0.15948 | Fr.159.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.14530 | Fr.435.90 | 
| 6,000 | Fr.0.13702 | Fr.822.12 | 
| 9,000 | Fr.0.13239 | Fr.1,191.51 | 
| 15,000 | Fr.0.12680 | Fr.1,902.00 | 
| 21,000 | Fr.0.12325 | Fr.2,588.25 | 
| 30,000 | Fr.0.12000 | Fr.3,600.00 | 
| Unit Price without VAT: | Fr.0.29000 | 
|---|---|
| Unit Price with VAT: | Fr.0.31349 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland