
SRN6045HA-100M | |
|---|---|
DigiKey Part Number | 118-SRN6045HA-100MTR-ND - Tape & Reel (TR) 118-SRN6045HA-100MCT-ND - Cut Tape (CT) 118-SRN6045HA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045HA-100M |
Description | FIXED IND 10UH 2.6A 50 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.6 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 50mOhm Max |
Mfr | Q @ Freq 20 @ 2.52MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 4A | Height - Seated (Max) 0.185" (4.70mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.29500 | Fr.2.95 |
| 100 | Fr.0.24300 | Fr.24.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.19980 | Fr.199.80 |
| 2,000 | Fr.0.18840 | Fr.376.80 |
| 3,000 | Fr.0.18203 | Fr.546.09 |
| 5,000 | Fr.0.17433 | Fr.871.65 |
| 7,000 | Fr.0.16944 | Fr.1,186.08 |
| 10,000 | Fr.0.16441 | Fr.1,644.10 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

