100 µH Shielded Wirewound Inductor 1 A 479mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN8040HA-101M

DigiKey Part Number
118-SRN8040HA-101MTR-ND - Tape & Reel (TR)
118-SRN8040HA-101MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRN8040HA-101M
Description
FIXED IND 100UH 1A 479 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 1 A 479mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
479mOhm Max
Series
Q @ Freq
8 @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
6MHz
Part Status
Active
Ratings
AEC-Q200
Type
Wirewound
Operating Temperature
-40°C ~ 150°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.321" L x 0.311" W (8.15mm x 7.90mm)
Current - Saturation (Isat)
1.3A
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 878
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.40900Fr.4.09
25Fr.0.37840Fr.9.46
50Fr.0.35700Fr.17.85
100Fr.0.33650Fr.33.65
250Fr.0.31128Fr.77.82
500Fr.0.29350Fr.146.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.27674Fr.276.74
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050