
SRN8040HA-220M | |
|---|---|
DigiKey Part Number | 118-SRN8040HA-220MTR-ND - Tape & Reel (TR) 118-SRN8040HA-220MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRN8040HA-220M |
Description | FIXED IND 22UH 2.2A 120 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 2.2 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Q @ Freq 10 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 12MHz |
Part Status Active | Ratings AEC-Q200 |
Type Wirewound | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.321" L x 0.311" W (8.15mm x 7.90mm) |
Current - Saturation (Isat) 3.3A | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.40900 | Fr.4.09 |
| 25 | Fr.0.37840 | Fr.9.46 |
| 50 | Fr.0.35700 | Fr.17.85 |
| 100 | Fr.0.33650 | Fr.33.65 |
| 250 | Fr.0.31128 | Fr.77.82 |
| 500 | Fr.0.29350 | Fr.146.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.27674 | Fr.276.74 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

