
SRN8040HA-2R7M | |
|---|---|
DigiKey Part Number | 118-SRN8040HA-2R7MTR-ND - Tape & Reel (TR) 118-SRN8040HA-2R7MCT-ND - Cut Tape (CT) 118-SRN8040HA-2R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040HA-2R7M |
Description | FIXED IND 2.7UH 5.6A 21 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Wirewound Inductor 5.6 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Q @ Freq 14 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 37MHz |
Part Status Active | Ratings AEC-Q200 |
Type Wirewound | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.321" L x 0.311" W (8.15mm x 7.90mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.52000 | Fr.0.52 |
| 10 | Fr.0.43000 | Fr.4.30 |
| 25 | Fr.0.39760 | Fr.9.94 |
| 50 | Fr.0.37460 | Fr.18.73 |
| 100 | Fr.0.35330 | Fr.35.33 |
| 250 | Fr.0.32684 | Fr.81.71 |
| 500 | Fr.0.30818 | Fr.154.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.29057 | Fr.290.57 |
| 2,000 | Fr.0.27400 | Fr.548.00 |
| 3,000 | Fr.0.26476 | Fr.794.28 |
| 5,000 | Fr.0.25356 | Fr.1,267.80 |
| 7,000 | Fr.0.24646 | Fr.1,725.22 |
| 10,000 | Fr.0.23915 | Fr.2,391.50 |
| Unit Price without VAT: | Fr.0.52000 |
|---|---|
| Unit Price with VAT: | Fr.0.56212 |

