SRP1040-R47M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 534
Unit Price: Fr.0.90000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: Fr.1.33220
Datasheet
470 nH Shielded Inductor 26 A 1.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1040-R47M

DigiKey Part Number
SRP1040-R47MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP1040-R47M
Description
FIXED IND 470NH 26A 1.6 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Inductor 26 A 1.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1040-R47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
38A
Shielding
Shielded
DC Resistance (DCR)
1.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.465" L x 0.413" W (11.80mm x 10.50mm)
Height - Seated (Max)
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes