
SRP4012TA-1R2M | |
---|---|
DigiKey Part Number | SRP4012TA-1R2MTR-ND - Tape & Reel (TR) SRP4012TA-1R2MCT-ND - Cut Tape (CT) SRP4012TA-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4012TA-1R2M |
Description | FIXED IND 1.2UH 3.5A 56 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 56mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4012TA-1R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.82000 | Fr.0.82 |
10 | Fr.0.67000 | Fr.6.70 |
25 | Fr.0.62000 | Fr.15.50 |
50 | Fr.0.58440 | Fr.29.22 |
100 | Fr.0.55110 | Fr.55.11 |
250 | Fr.0.50984 | Fr.127.46 |
500 | Fr.0.48074 | Fr.240.37 |
1,000 | Fr.0.46879 | Fr.468.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.38300 | Fr.1,532.00 |
Unit Price without VAT: | Fr.0.82000 |
---|---|
Unit Price with VAT: | Fr.0.88642 |