220 nH Shielded Inductor 25.5 A 2.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6530A-R22M

DigiKey Part Number
118-SRP6530A-R22MTR-ND - Tape & Reel (TR)
118-SRP6530A-R22MCT-ND - Cut Tape (CT)
118-SRP6530A-R22MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6530A-R22M
Description
FIXED IND 220NH 25.5A 2.8 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 nH Shielded Inductor 25.5 A 2.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6530A-R22M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
50A
Shielding
Shielded
DC Resistance (DCR)
2.8mOhm Max
Q @ Freq
12 @ 25.2MHz
Frequency - Self Resonant
145MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,304
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.72000Fr.0.72
10Fr.0.59200Fr.5.92
100Fr.0.48650Fr.48.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.41611Fr.416.11
2,000Fr.0.39240Fr.784.80
3,000Fr.0.37917Fr.1,137.51
5,000Fr.0.36316Fr.1,815.80
7,000Fr.0.35299Fr.2,470.93
10,000Fr.0.34254Fr.3,425.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.72000
Unit Price with VAT:Fr.0.77832