
SRP6530A-R33M | |
|---|---|
DigiKey Part Number | 118-SRP6530A-R33MTR-ND - Tape & Reel (TR) 118-SRP6530A-R33MCT-ND - Cut Tape (CT) 118-SRP6530A-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6530A-R33M |
Description | FIXED IND 330NH 21.5A 3.9 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 21.5 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6530A-R33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | 12 @ 25.2MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.59200 | Fr.5.92 |
| 100 | Fr.0.48650 | Fr.48.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.40011 | Fr.400.11 |
| 2,000 | Fr.0.37731 | Fr.754.62 |
| 3,000 | Fr.0.36459 | Fr.1,093.77 |
| 5,000 | Fr.0.34919 | Fr.1,745.95 |
| 7,000 | Fr.0.33942 | Fr.2,375.94 |
| 10,000 | Fr.0.33405 | Fr.3,340.50 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

