
SRP6530A-R47M | |
|---|---|
DigiKey Part Number | 118-SRP6530A-R47MTR-ND - Tape & Reel (TR) 118-SRP6530A-R47MCT-ND - Cut Tape (CT) 118-SRP6530A-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6530A-R47M |
Description | FIXED IND 470NH 21A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 21 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6530A-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | 10 @ 25.2MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.75000 | Fr.0.75 |
| 10 | Fr.0.61500 | Fr.6.15 |
| 100 | Fr.0.50590 | Fr.50.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.41611 | Fr.416.11 |
| 2,000 | Fr.0.39240 | Fr.784.80 |
| 3,000 | Fr.0.37917 | Fr.1,137.51 |
| 5,000 | Fr.0.36316 | Fr.1,815.80 |
| 7,000 | Fr.0.35299 | Fr.2,470.93 |
| 10,000 | Fr.0.34254 | Fr.3,425.40 |
| Unit Price without VAT: | Fr.0.75000 |
|---|---|
| Unit Price with VAT: | Fr.0.81075 |

