
SRP7050WA-150M | |
---|---|
DigiKey Part Number | 118-SRP7050WA-150MTR-ND - Tape & Reel (TR) 118-SRP7050WA-150MCT-ND - Cut Tape (CT) 118-SRP7050WA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050WA-150M |
Description | IND POWER HC 15UH 5.5A SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 5.5 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.287" W (7.90mm x 7.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.66000 | Fr.0.66 |
10 | Fr.0.53800 | Fr.5.38 |
25 | Fr.0.49760 | Fr.12.44 |
50 | Fr.0.46920 | Fr.23.46 |
100 | Fr.0.44230 | Fr.44.23 |
250 | Fr.0.40924 | Fr.102.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | Fr.0.37078 | Fr.296.62 |
1,600 | Fr.0.34964 | Fr.559.42 |
2,400 | Fr.0.33785 | Fr.810.84 |
4,000 | Fr.0.32357 | Fr.1,294.28 |
5,600 | Fr.0.31450 | Fr.1,761.20 |
8,000 | Fr.0.30518 | Fr.2,441.44 |
20,000 | Fr.0.30000 | Fr.6,000.00 |
Unit Price without VAT: | Fr.0.66000 |
---|---|
Unit Price with VAT: | Fr.0.71346 |