
SRP8540A-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP8540A-1R0MTR-ND - Tape & Reel (TR) 118-SRP8540A-1R0MCT-ND - Cut Tape (CT) 118-SRP8540A-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP8540A-1R0M |
Description | IND 8.8X8.4X3.8MM 1UH20% 18A SHD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 18 A 4.95mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.95mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.331" W (8.80mm x 8.40mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.92000 | Fr.0.92 |
| 10 | Fr.0.75900 | Fr.7.59 |
| 25 | Fr.0.70240 | Fr.17.56 |
| 50 | Fr.0.66220 | Fr.33.11 |
| 100 | Fr.0.62440 | Fr.62.44 |
| 250 | Fr.0.57768 | Fr.144.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.52343 | Fr.418.74 |
| 1,600 | Fr.0.49360 | Fr.789.76 |
| 2,400 | Fr.0.47697 | Fr.1,144.73 |
| 4,000 | Fr.0.45683 | Fr.1,827.32 |
| 5,600 | Fr.0.44404 | Fr.2,486.62 |
| 8,000 | Fr.0.44000 | Fr.3,520.00 |
| Unit Price without VAT: | Fr.0.92000 |
|---|---|
| Unit Price with VAT: | Fr.0.99452 |

