SRR0604 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0604-100ML

DigiKey Part Number
118-SRR0604-100MLTR-ND - Tape & Reel (TR)
118-SRR0604-100MLCT-ND - Cut Tape (CT)
118-SRR0604-100MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0604-100ML
Description
FIXED IND 10UH 1.3A 120 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 120mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR0604-100ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
18 @ 2.52MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,043
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.57000Fr.0.57
10Fr.0.47000Fr.4.70
100Fr.0.38620Fr.38.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.27000Fr.270.00
2,000Fr.0.25800Fr.516.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.57000
Unit Price with VAT:Fr.0.61617