
SRR0604-331KL | |
|---|---|
DigiKey Part Number | 118-SRR0604-331KLTR-ND - Tape & Reel (TR) 118-SRR0604-331KLCT-ND - Cut Tape (CT) 118-SRR0604-331KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0604-331KL |
Description | FIXED IND 330UH 200MA 2.1 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 200 mA 2.1Ohm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0604-331KL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.1Ohm Max |
Series | Q @ Freq 18 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±10% | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 280mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.47600 | Fr.4.76 |
| 100 | Fr.0.39110 | Fr.39.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.32168 | Fr.321.68 |
| 2,000 | Fr.0.30334 | Fr.606.68 |
| 3,000 | Fr.0.29311 | Fr.879.33 |
| 5,000 | Fr.0.28072 | Fr.1,403.60 |
| 7,000 | Fr.0.27285 | Fr.1,909.95 |
| 10,000 | Fr.0.26477 | Fr.2,647.70 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

