
SRR0745A-470M | |
---|---|
DigiKey Part Number | SRR0745A-470MTR-ND - Tape & Reel (TR) SRR0745A-470MCT-ND - Cut Tape (CT) SRR0745A-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-470M |
Description | FIXED IND 47UH 1.05A 210MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 1.05 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-470M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.64000 | Fr.0.64 |
10 | Fr.0.52800 | Fr.5.28 |
25 | Fr.0.48880 | Fr.12.22 |
50 | Fr.0.46080 | Fr.23.04 |
100 | Fr.0.43440 | Fr.43.44 |
250 | Fr.0.40184 | Fr.100.46 |
500 | Fr.0.37892 | Fr.189.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.35728 | Fr.357.28 |
2,000 | Fr.0.33692 | Fr.673.84 |
3,000 | Fr.0.32555 | Fr.976.65 |
5,000 | Fr.0.31180 | Fr.1,559.00 |
7,000 | Fr.0.30307 | Fr.2,121.49 |
10,000 | Fr.0.29409 | Fr.2,940.90 |
25,000 | Fr.0.29400 | Fr.7,350.00 |
Unit Price without VAT: | Fr.0.64000 |
---|---|
Unit Price with VAT: | Fr.0.69184 |