
SRR0908-151YL | |
---|---|
DigiKey Part Number | SRR0908-151YL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0908-151YL |
Description | FIXED IND 150UH 800MA 450MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 800 mA 450mOhm Max 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SRR0908-151YL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 45 @ 796kHz | |
Frequency - Self Resonant | 4.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.374" W (10.00mm x 9.50mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | Fr.0.47148 | Fr.565.78 |
Unit Price without VAT: | Fr.0.47148 |
---|---|
Unit Price with VAT: | Fr.0.50967 |