SRR0908 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0908-390ML

DigiKey Part Number
SRR0908-390ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR0908-390ML
Description
FIXED IND 39UH 1.5A 135 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 1.5 A 135mOhm Max 8-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
SRR0908-390ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
39 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
135mOhm Max
Q @ Freq
45 @ 2.52MHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
0.394" L x 0.374" W (10.00mm x 9.50mm)
Height - Seated (Max)
0.307" (7.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200Fr.0.47148Fr.565.78
Unit Price without VAT:Fr.0.47148
Unit Price with VAT:Fr.0.50967