SRR1206-680YL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1206-560YL

DigiKey Part Number
SRR1206-560YLTR-ND - Tape & Reel (TR)
SRR1206-560YLCT-ND - Cut Tape (CT)
SRR1206-560YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1206-560YL
Description
FIXED IND 56UH 1.45A 155MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 1.45 A 155mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1206-560YL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
56 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
155mOhm Max
Q @ Freq
21 @ 2.52MHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,140
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.70000Fr.0.70
10Fr.0.58000Fr.5.80
100Fr.0.47670Fr.47.67
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600Fr.0.40945Fr.245.67
1,200Fr.0.38609Fr.463.31
1,800Fr.0.37307Fr.671.53
3,000Fr.0.35729Fr.1,071.87
4,200Fr.0.34728Fr.1,458.58
6,000Fr.0.33698Fr.2,021.88
15,000Fr.0.32600Fr.4,890.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.70000
Unit Price with VAT:Fr.0.75670