
SRR1206-560YL | |
---|---|
DigiKey Part Number | SRR1206-560YLTR-ND - Tape & Reel (TR) SRR1206-560YLCT-ND - Cut Tape (CT) SRR1206-560YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-560YL |
Description | FIXED IND 56UH 1.45A 155MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 1.45 A 155mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-560YL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 155mOhm Max | |
Q @ Freq | 21 @ 2.52MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.70000 | Fr.0.70 |
10 | Fr.0.58000 | Fr.5.80 |
100 | Fr.0.47670 | Fr.47.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | Fr.0.40945 | Fr.245.67 |
1,200 | Fr.0.38609 | Fr.463.31 |
1,800 | Fr.0.37307 | Fr.671.53 |
3,000 | Fr.0.35729 | Fr.1,071.87 |
4,200 | Fr.0.34728 | Fr.1,458.58 |
6,000 | Fr.0.33698 | Fr.2,021.88 |
15,000 | Fr.0.32600 | Fr.4,890.00 |
Unit Price without VAT: | Fr.0.70000 |
---|---|
Unit Price with VAT: | Fr.0.75670 |