SRR1208 (Top)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRR1208 (Top)
SRR1208 (Bottom)

SRR1208-331KL

DigiKey Part Number
118-SRR1208-331KLTR-ND - Tape & Reel (TR)
118-SRR1208-331KLCT-ND - Cut Tape (CT)
118-SRR1208-331KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1208-331KL
Description
FIXED IND 330UH 850MA 650MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 850 mA 650mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1208-331KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
330 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.12A
Shielding
Shielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
13 @ 796kHz
Frequency - Self Resonant
1.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.72000Fr.0.72
10Fr.0.59300Fr.5.93
100Fr.0.48720Fr.48.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.0.43313Fr.173.25
800Fr.0.40841Fr.326.73
1,200Fr.0.39462Fr.473.54
2,000Fr.0.37792Fr.755.84
2,800Fr.0.36732Fr.1,028.50
4,000Fr.0.35641Fr.1,425.64
10,000Fr.0.33400Fr.3,340.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.72000
Unit Price with VAT:Fr.0.77832