


SRR1208-390YL | |
|---|---|
DigiKey Part Number | 118-SRR1208-390YLTR-ND - Tape & Reel (TR) 118-SRR1208-390YLCT-ND - Cut Tape (CT) 118-SRR1208-390YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-390YL |
Description | FIXED IND 39UH 2.5A 76 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 2.5 A 76mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-390YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 76mOhm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.59300 | Fr.5.93 |
| 100 | Fr.0.48720 | Fr.48.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.0.43313 | Fr.173.25 |
| 800 | Fr.0.40841 | Fr.326.73 |
| 1,200 | Fr.0.39462 | Fr.473.54 |
| 2,000 | Fr.0.37792 | Fr.755.84 |
| 2,800 | Fr.0.36732 | Fr.1,028.50 |
| 4,000 | Fr.0.35641 | Fr.1,425.64 |
| 10,000 | Fr.0.33400 | Fr.3,340.00 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

