SRR1208 (Top)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRR1208 (Top)
SRR1208 (Bottom)

SRR1208-560YL

DigiKey Part Number
118-SRR1208-560YLTR-ND - Tape & Reel (TR)
118-SRR1208-560YLCT-ND - Cut Tape (CT)
118-SRR1208-560YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1208-560YL
Description
FIXED IND 56UH 2A 110 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 2 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1208-560YL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
56 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
23 @ 2.52MHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.72000Fr.0.72
10Fr.0.59300Fr.5.93
100Fr.0.48720Fr.48.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.0.43313Fr.173.25
800Fr.0.40841Fr.326.73
1,200Fr.0.39462Fr.473.54
2,000Fr.0.37792Fr.755.84
2,800Fr.0.36732Fr.1,028.50
4,000Fr.0.35641Fr.1,425.64
10,000Fr.0.33400Fr.3,340.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.72000
Unit Price with VAT:Fr.0.77832