SRR1208 (Top)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRR1208 (Top)
SRR1208 (Bottom)

SRR1208-821KL

DigiKey Part Number
118-SRR1208-821KLTR-ND - Tape & Reel (TR)
118-SRR1208-821KLCT-ND - Cut Tape (CT)
118-SRR1208-821KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1208-821KL
Description
FIXED IND 820UH 550MA 1.15OHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 µH Shielded Drum Core, Wirewound Inductor 550 mA 1.15Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1208-821KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
820 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
770mA
Shielding
Shielded
DC Resistance (DCR)
1.15Ohm Max
Q @ Freq
12 @ 796kHz
Frequency - Self Resonant
1.2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.72000Fr.0.72
10Fr.0.59300Fr.5.93
100Fr.0.48720Fr.48.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.0.43313Fr.173.25
800Fr.0.40841Fr.326.73
1,200Fr.0.39462Fr.473.54
2,000Fr.0.37792Fr.755.84
2,800Fr.0.36732Fr.1,028.50
4,000Fr.0.35641Fr.1,425.64
10,000Fr.0.33400Fr.3,340.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.72000
Unit Price with VAT:Fr.0.77832