
SRR1210A-1R0Y | |
---|---|
DigiKey Part Number | SRR1210A-1R0YTR-ND - Tape & Reel (TR) SRR1210A-1R0YCT-ND - Cut Tape (CT) SRR1210A-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210A-1R0Y |
Description | FIXED IND 1UH 11A 6 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 11 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210A-1R0Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 85MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.12000 | Fr.1.12 |
10 | Fr.0.91900 | Fr.9.19 |
25 | Fr.0.85040 | Fr.21.26 |
50 | Fr.0.80160 | Fr.40.08 |
100 | Fr.0.75580 | Fr.75.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.0.69924 | Fr.174.81 |
500 | Fr.0.65932 | Fr.329.66 |
750 | Fr.0.63707 | Fr.477.80 |
1,250 | Fr.0.61011 | Fr.762.64 |
1,750 | Fr.0.59300 | Fr.1,037.75 |
2,500 | Fr.0.57540 | Fr.1,438.50 |
6,250 | Fr.0.54400 | Fr.3,400.00 |
Unit Price without VAT: | Fr.1.12000 |
---|---|
Unit Price with VAT: | Fr.1.21072 |