SRR1240 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1240-181K

DigiKey Part Number
SRR1240-181KTR-ND - Tape & Reel (TR)
SRR1240-181KCT-ND - Cut Tape (CT)
SRR1240-181KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1240-181K
Description
FIXED IND 180UH 980MA 550MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 µH Shielded Drum Core, Wirewound Inductor 980 mA 550mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1240-181K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
180 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
12 @ 796kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 937
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.91000Fr.0.91
10Fr.0.74700Fr.7.47
100Fr.0.61420Fr.61.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.0.51485Fr.411.88
1,600Fr.0.48551Fr.776.82
2,400Fr.0.46915Fr.1,125.96
4,000Fr.0.44934Fr.1,797.36
5,600Fr.0.43677Fr.2,445.91
8,000Fr.0.43200Fr.3,456.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.91000
Unit Price with VAT:Fr.0.98371