
SRR1280-821K | |
|---|---|
DigiKey Part Number | SRR1280-821KLTR-ND - Tape & Reel (TR) SRR1280-821KLCT-ND - Cut Tape (CT) SRR1280-821KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-821K |
Description | FIXED IND 820UH 700MA 1.5OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 700 mA 1.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-821K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 820 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 940mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 1.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.73400 | Fr.7.34 |
| 100 | Fr.0.60390 | Fr.60.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.0.53688 | Fr.214.75 |
| 800 | Fr.0.50626 | Fr.405.01 |
| 1,200 | Fr.0.48918 | Fr.587.02 |
| 2,000 | Fr.0.46849 | Fr.936.98 |
| 2,800 | Fr.0.45535 | Fr.1,274.98 |
| 4,000 | Fr.0.44184 | Fr.1,767.36 |
| 10,000 | Fr.0.42400 | Fr.4,240.00 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |

