
SRR1806-330M | |
---|---|
DigiKey Part Number | 118-SRR1806-330MTR-ND - Tape & Reel (TR) 118-SRR1806-330MCT-ND - Cut Tape (CT) 118-SRR1806-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1806-330M |
Description | FIXED IND 33UH 2.5A 83 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.5 A 83mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1806-330M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 83mOhm | |
Q @ Freq | 44 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.81000 | Fr.0.81 |
10 | Fr.0.66400 | Fr.6.64 |
100 | Fr.0.54590 | Fr.54.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.0.50504 | Fr.126.26 |
500 | Fr.0.47622 | Fr.238.11 |
750 | Fr.0.46013 | Fr.345.10 |
1,250 | Fr.0.44066 | Fr.550.83 |
1,750 | Fr.0.42828 | Fr.749.49 |
2,500 | Fr.0.41556 | Fr.1,038.90 |
6,250 | Fr.0.38462 | Fr.2,403.88 |
12,500 | Fr.0.37900 | Fr.4,737.50 |
Unit Price without VAT: | Fr.0.81000 |
---|---|
Unit Price with VAT: | Fr.0.87561 |