SRR1806-680M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1806-471M

DigiKey Part Number
SRR1806-471MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR1806-471M
Description
FIXED IND 470UH 640MA 1 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 640 mA 1Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1806-471M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
1Ohm
Q @ Freq
27 @ 796kHz
Frequency - Self Resonant
2.4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max)
0.280" (7.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.47622Fr.238.11
Unit Price without VAT:Fr.0.47622
Unit Price with VAT:Fr.0.51479