SRR3818A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRR3818A

SRR3818A-150M

DigiKey Part Number
SRR3818A-150MTR-ND - Tape & Reel (TR)
SRR3818A-150MCT-ND - Cut Tape (CT)
SRR3818A-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR3818A-150M
Description
FIXED IND 15UH 1.05A 340MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.05 A 340mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR3818A-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
550mA
Shielding
Shielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.54000Fr.0.54
10Fr.0.44600Fr.4.46
100Fr.0.36730Fr.36.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.30209Fr.302.09
2,000Fr.0.28486Fr.569.72
3,000Fr.0.27525Fr.825.75
5,000Fr.0.26362Fr.1,318.10
7,000Fr.0.25623Fr.1,793.61
10,000Fr.0.24863Fr.2,486.30
25,000Fr.0.24400Fr.6,100.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.54000
Unit Price with VAT:Fr.0.58374