


| SRR3818A-1R0Y | |
|---|---|
| DigiKey Part Number | SRR3818A-1R0YTR-ND - Tape & Reel (TR) SRR3818A-1R0YCT-ND - Cut Tape (CT) SRR3818A-1R0YDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SRR3818A-1R0Y | 
| Description | FIXED IND 1UH 3.6A 37 MOHM SMD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.6 A 37mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SRR3818A-1R0Y Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 1 µH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 2.1A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 37mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 165MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 150°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 | 
| 10 | Fr.0.44600 | Fr.4.46 | 
| 100 | Fr.0.36730 | Fr.36.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.30209 | Fr.302.09 | 
| 2,000 | Fr.0.28486 | Fr.569.72 | 
| 3,000 | Fr.0.27525 | Fr.825.75 | 
| 5,000 | Fr.0.26362 | Fr.1,318.10 | 
| 7,000 | Fr.0.25623 | Fr.1,793.61 | 
| 10,000 | Fr.0.24863 | Fr.2,486.30 | 
| 25,000 | Fr.0.24400 | Fr.6,100.00 | 
| Unit Price without VAT: | Fr.0.54000 | 
|---|---|
| Unit Price with VAT: | Fr.0.58374 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland