

SRR4828A-3R9Y | |
|---|---|
DigiKey Part Number | SRR4828A-3R9YTR-ND - Tape & Reel (TR) SRR4828A-3R9YCT-ND - Cut Tape (CT) SRR4828A-3R9YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4828A-3R9Y |
Description | FIXED IND 3.9UH 3.4A 47 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 3.4 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4828A-3R9Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.9 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.44600 | Fr.4.46 |
| 100 | Fr.0.36730 | Fr.36.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.32038 | Fr.160.19 |
| 1,000 | Fr.0.30209 | Fr.302.09 |
| 1,500 | Fr.0.29188 | Fr.437.82 |
| 2,500 | Fr.0.27953 | Fr.698.83 |
| 3,500 | Fr.0.27169 | Fr.950.91 |
| 5,000 | Fr.0.26362 | Fr.1,318.10 |
| 12,500 | Fr.0.24400 | Fr.3,050.00 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

