SRR5018 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5018-6R2Y

DigiKey Part Number
118-SRR5018-6R2YTR-ND - Tape & Reel (TR)
118-SRR5018-6R2YCT-ND - Cut Tape (CT)
118-SRR5018-6R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5018-6R2Y
Description
FIXED IND 6.2UH 1.45A 80MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.2 µH Shielded Drum Core, Wirewound Inductor 1.45 A 80mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5018-6R2Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
7.5 @ 7.96MHz
Frequency - Self Resonant
51MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.51000Fr.0.51
10Fr.0.42000Fr.4.20
100Fr.0.34550Fr.34.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.30140Fr.150.70
1,000Fr.0.28420Fr.284.20
1,500Fr.0.27460Fr.411.90
2,500Fr.0.26297Fr.657.42
3,500Fr.0.25559Fr.894.56
5,000Fr.0.24800Fr.1,240.00
12,500Fr.0.22954Fr.2,869.25
25,000Fr.0.22800Fr.5,700.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51000
Unit Price with VAT:Fr.0.55131