
SRR5028-330Y | |
---|---|
DigiKey Part Number | 118-SRR5028-330YTR-ND - Tape & Reel (TR) 118-SRR5028-330YCT-ND - Cut Tape (CT) 118-SRR5028-330YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5028-330Y |
Description | FIXED IND 33UH 900MA 190MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 900 mA 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-330Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 780mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 11 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.51000 | Fr.0.51 |
10 | Fr.0.42000 | Fr.4.20 |
100 | Fr.0.34550 | Fr.34.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | Fr.0.26110 | Fr.104.44 |
800 | Fr.0.24618 | Fr.196.94 |
1,200 | Fr.0.23786 | Fr.285.43 |
2,000 | Fr.0.22800 | Fr.456.00 |
Unit Price without VAT: | Fr.0.51000 |
---|---|
Unit Price with VAT: | Fr.0.55131 |