Direct
Direct
Similar
Similar

SRR6028-1R5Y | |
|---|---|
DigiKey Part Number | SRR6028-1R5Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR6028-1R5Y |
Description | FIXED IND 1.5UH 3.4A 14 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.4 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-1R5Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | 8 @ 7.96MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.30734 | Fr.153.67 |
| Unit Price without VAT: | Fr.0.30734 |
|---|---|
| Unit Price with VAT: | Fr.0.33223 |




