SRR6028 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6028-220Y

DigiKey Part Number
SRR6028-220YTR-ND - Tape & Reel (TR)
SRR6028-220YCT-ND - Cut Tape (CT)
SRR6028-220YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6028-220Y
Description
FIXED IND 22UH 1.4A 115 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.4 A 115mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6028-220Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.08A
Shielding
Shielded
DC Resistance (DCR)
115mOhm Max
Q @ Freq
8.5 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,166
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.52000Fr.0.52
10Fr.0.42900Fr.4.29
100Fr.0.35240Fr.35.24
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.30734Fr.153.67
1,000Fr.0.28980Fr.289.80
1,500Fr.0.28001Fr.420.01
2,500Fr.0.26816Fr.670.40
3,500Fr.0.26063Fr.912.20
5,000Fr.0.25289Fr.1,264.45
12,500Fr.0.23407Fr.2,925.88
25,000Fr.0.23300Fr.5,825.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52000
Unit Price with VAT:Fr.0.56212