
SRR6038-8R7Y | |
|---|---|
DigiKey Part Number | SRR6038-8R7Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR6038-8R7Y |
Description | FIXED IND 8.7UH 2.2A 34 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.7 µH Shielded Drum Core, Wirewound Inductor 2.2 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6038-8R7Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 34mOhm Max |
Series | Q @ Freq 7.3 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 27.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 2.35A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.31685 | Fr.316.85 |
| Unit Price without VAT: | Fr.0.31685 |
|---|---|
| Unit Price with VAT: | Fr.0.34251 |

