
SRR6603-680ML | |
|---|---|
DigiKey Part Number | SRR6603-680MLTR-ND - Tape & Reel (TR) SRR6603-680MLCT-ND - Cut Tape (CT) SRR6603-680MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6603-680ML |
Description | FIXED IND 68UH 400MA 290MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 400 mA 290mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6603-680ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 170mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | 40 @ 100kHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 10 | Fr.0.71300 | Fr.7.13 |
| 100 | Fr.0.58590 | Fr.58.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.0.50330 | Fr.301.98 |
| 1,200 | Fr.0.47461 | Fr.569.53 |
| 1,800 | Fr.0.45860 | Fr.825.48 |
| 3,000 | Fr.0.43922 | Fr.1,317.66 |
| 4,200 | Fr.0.42692 | Fr.1,793.06 |
| 6,000 | Fr.0.41426 | Fr.2,485.56 |
| 15,000 | Fr.0.41000 | Fr.6,150.00 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |

