New at DigiKey
SRR6838A-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6838A-7R5Y

DigiKey Part Number
118-SRR6838A-7R5YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR6838A-7R5Y
Description
IND SHLD 7.5UH 30% 2.55A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 µH Shielded Wirewound Inductor 3.8 A 34mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
7.5 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
34MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.48939Fr.489.39
Manufacturers Standard Package
Unit Price without VAT:Fr.0.48939
Unit Price with VAT:Fr.0.52903