
SRU1028-150Y | |
|---|---|
DigiKey Part Number | SRU1028-150YTR-ND - Tape & Reel (TR) SRU1028-150YCT-ND - Cut Tape (CT) SRU1028-150YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1028-150Y |
Description | FIXED IND 15UH 2A 69 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2 A 69mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1028-150Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69mOhm | |
Q @ Freq | 26 @ 2.52MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.64000 | Fr.0.64 |
| 10 | Fr.0.52300 | Fr.5.23 |
| 100 | Fr.0.43040 | Fr.43.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.35400 | Fr.354.00 |
| 2,000 | Fr.0.33382 | Fr.667.64 |
| 3,000 | Fr.0.32256 | Fr.967.68 |
| 5,000 | Fr.0.30893 | Fr.1,544.65 |
| 7,000 | Fr.0.30028 | Fr.2,101.96 |
| 10,000 | Fr.0.29138 | Fr.2,913.80 |
| 25,000 | Fr.0.29100 | Fr.7,275.00 |
| Unit Price without VAT: | Fr.0.64000 |
|---|---|
| Unit Price with VAT: | Fr.0.69184 |

