
SRU1038-680Y | |
|---|---|
DigiKey Part Number | SRU1038-680YTR-ND - Tape & Reel (TR) SRU1038-680YCT-ND - Cut Tape (CT) SRU1038-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-680Y |
Description | FIXED IND 68UH 1.1A 166 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.1 A 166mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-680Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 166mOhm | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.64000 | Fr.0.64 |
| 10 | Fr.0.52500 | Fr.5.25 |
| 100 | Fr.0.43180 | Fr.43.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.36188 | Fr.289.50 |
| 1,600 | Fr.0.34124 | Fr.545.98 |
| 2,400 | Fr.0.32973 | Fr.791.35 |
| 4,000 | Fr.0.31579 | Fr.1,263.16 |
| 5,600 | Fr.0.30694 | Fr.1,718.86 |
| 8,000 | Fr.0.29784 | Fr.2,382.72 |
| 20,000 | Fr.0.29200 | Fr.5,840.00 |
| Unit Price without VAT: | Fr.0.64000 |
|---|---|
| Unit Price with VAT: | Fr.0.69184 |

