SRU1038 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1038-680Y

DigiKey Part Number
SRU1038-680YTR-ND - Tape & Reel (TR)
SRU1038-680YCT-ND - Cut Tape (CT)
SRU1038-680YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1038-680Y
Description
FIXED IND 68UH 1.1A 166 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.1 A 166mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1038-680Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
166mOhm
Q @ Freq
24 @ 2.52MHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,342
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.64000Fr.0.64
10Fr.0.52500Fr.5.25
100Fr.0.43180Fr.43.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.0.36188Fr.289.50
1,600Fr.0.34124Fr.545.98
2,400Fr.0.32973Fr.791.35
4,000Fr.0.31579Fr.1,263.16
5,600Fr.0.30694Fr.1,718.86
8,000Fr.0.29784Fr.2,382.72
20,000Fr.0.29200Fr.5,840.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.64000
Unit Price with VAT:Fr.0.69184