
SRU3009-100Y | |
|---|---|
DigiKey Part Number | SRU3009-100Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU3009-100Y |
Description | FIXED IND 10UH 280MA 760MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 280 mA 760mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU3009-100Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 760mOhm Max | |
Q @ Freq | 8.5 @ 2.52MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.130" W (3.50mm x 3.30mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |

