ST-0800-BLB-STD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 6,485
Unit Price: Fr.205.88000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-0800-BLB-STD

DigiKey Part Number
ST-0800-BLB-STD-ND
Manufacturer
Manufacturer Product Number
ST-0800-BLB-STD
Description
GDT 800V 2 POLE THROUGH HOLE
Customer Reference
Detailed Description
Gas Discharge Tube 800 V ±12% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ST-0800-BLB-STD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
800 V
Impulse Discharge Current (8/20µs)
-
Tolerance
±12%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types